
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-LM26CIM5X-SPA/NOPBCT-ND | 2,538 | 1 | Cut Tape | ||||||||
| Mouser | 926-LM26CIM5XSPANOPB | 2,941 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM26CIM5X-SPA/NOPB | 1,001 | 1 | Tape & Reel | 9h | |||||||
| Win Source | WS-LM26CIM5X-SPA/NOPB | 4,000 | 45 | 8h | ||||||||
| Worldway Electronics | LM26CIM5X-SPA/NOPB | 24,749 | 7 | Tape & Reel | 3h |
Download Texas Instruments LM26CIM5X-SPA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM26CIM5X-SPA/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: