Texas Instruments LM2679SX-3.3/NOPB

SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40...
$ 4.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2679SX-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.39%

CAD Models

Download Texas Instruments LM2679SX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.032
$ 4.901
Stock
191,951
216,165
Authorized Distributors
3
3
Case/Package
TO-263
TO-263
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
5 A
5 A
Switching Frequency
260 kHz
260 kHz
Min Input Voltage
8 V
8 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
82 %
82 %
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2679SX-3.3/NOPB.

Related Parts

Texas InstrumentsLM2678SX-3.3/NOPB
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2679S-3.3
8.1 A SWITCHING REGULATOR 280 kHz SWITCHING FREQ-MAX PSSO7
Texas InstrumentsLM2678S-3.3
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2679SX-3.3/NOPB provided by its distributors.

SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
Conv DC-DC 8V to 40V Step Down Single-Out 3.3V 5A 8-Pin(7+Tab) TO-263 T/R
Buck No 260KHz Fixed 1 3.3V 3.3V 40V 8V TO-263 , 4.65mm
LM2679 SEATED HT CALCULATED Tape & Reel (TR) Matte Tin (Sn) DC to DC switching regulator 12V 8.89mm 5A 260kHz
IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR/MOS,SIP,7PIN,PLASTIC
LM2679 SIMPLE SWITCHER 8V TO 40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2679SX-3.3 NOPB
  • LM2679SX-3.3NOPB
  • LM2679SX3.3 NOPB
  • LM2679SX3.3/NOPB