Texas Instruments LM2679S-3.3

8.1 A Switching Regulator 280 Khz Switching Freq-max PSSO7
$ 4.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2679S-3.3.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

National Semiconductor

Newark

Augswan

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2679S-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2679S-3.3.

Related Parts

Texas InstrumentsLM2678S-3.3
8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2677S-3.3/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 4.2mA, VO 3.3V, IIB 85nA
Texas InstrumentsLM2677S-12/NOPB
Switching Regulator/Controller, Voltage-mode, 5A, 280kHz Switching Freq-Max

Descriptions

Descriptions of Texas Instruments LM2679S-3.3 provided by its distributors.

8.1 A SWITCHING REGULATOR 280 kHz SWITCHING FREQ-MAX PSSO7
SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:5A; Voltage Tolerance ±:0.02%; Supply Voltage Min:8V; Supply Voltage Max:40V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2679S3.3