Texas Instruments LM2674MX-5.0/NOPB

IC REG BUCK 5V 0.5A 8SOIC / Conv DC-DC 8V to 40V Step Down Single-Out 5V 0.5A 8-Pin SOIC T/R
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2674MX-5.0/NOPB.

Farnell

Datasheet31 pages11 years ago
Datasheet31 pages12 years ago

Texas Instruments

element14

Upverter

Future Electronics

Inventory History

3 month trend:
+30.87%

CAD Models

Download Texas Instruments LM2674MX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2674MX-5.0/NOPB.

Related Parts

Texas InstrumentsLM2674M-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 1.21 to 37V
Texas InstrumentsLM2671MX-ADJ/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Texas InstrumentsLM2674M-5.0
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM2674MX-5.0/NOPB provided by its distributors.

IC REG BUCK 5V 0.5A 8SOIC / Conv DC-DC 8V to 40V Step Down Single-Out 5V 0.5A 8-Pin SOIC T/R
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Converter DC/DC: PMIC; buck; Vout: 5V; Vin: 8-40V; 0.5A; 260kHz; -40+125 deg.C; SMD; SO8
Switching Regulator, Voltage-mode, 1.25A, 275kHz Switching Freq-Max, DMOS, PDSO8
Switching Voltage Regulators PWR CONVERTER HI EFF 500MA SD VLTG REG
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:0.5A; Voltage Tolerance ±:0.015%; Switching Frequency Max:260kHz; Supply Voltage Min:6.5V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, 8-SOIC; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Surface Mount
DC/DC CONV, BUCK, 260KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 6.5V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s); Courant, sortie: 500mA; Tension de s
The LM2674 series of regulators are monolithic integrated circuits built with a LMDMOS process. These regulators provide all the active functions for a step-down (buck) switching regulator, capable of driving a 500 mA load current with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include patented internal frequency compensation (Patent Nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2674 series operates at a switching frequency of 260 kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductors for use with the LM2674 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies using these advanced ICs. Also included in the data sheet are selector guides for diodes and capacitors designed to work in switch-mode power supplies. Other features include a guaranteed +-1.5% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring typically 50 uA stand-by current. The output switch includes current limiting, as well as thermal shutdown for full protection under fault conditions. To simplify the LM2674 buck regulator design procedure, there exists computer design software, LM267X Made Simple (version 6.0).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2674MX-5.0 NOPB
  • LM2674MX-5.0-NOPB
  • LM2674MX-5.0/NOPB .
  • LM2674MX-5.0/NOPB.
  • LM2674MX-5.0NOPB
  • LM2674MX5.0 NOPB
  • LM2674MX5.0/NOPB
  • LM2674MX5.0NOPB