Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2671MX-ADJ/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2671MX-ADJ/NOPB.

HQonline

Datasheet31 pages11 years ago

Texas Instruments

Verical

Future Electronics

Inventory History

3 month trend:
-62.68%

CAD Models

Download Texas Instruments LM2671MX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2671MX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2674M-5.0
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2674MX-5.0/NOPB
Texas Instruments DCDCconversion chip, buck converter, 3.3 V, 12 Voutput, 40 VInput, SOIC
Texas InstrumentsLM2674MX-ADJ/NOPB
Texas Instruments DCDCconversion chip, buck converter, 1.21 V, 37 Voutput, 40 VInput, SOIC

Descriptions

Descriptions of Texas Instruments LM2671MX-ADJ/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Buck No 260KHz Adjustable 1 37V 1.21V 40V 6.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
IC REG BUCK ADJ 500MA 8SOIC "Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 500mA 8-SOIC (0.154"", 3.90mm Width)"
Switching Regulator, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, DMOS, PDSO8
Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 1.21V to 37V 0.5A 8-Pin SOIC T/R
DC/DC CONV, BUCK, 2600KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 8V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(s
DC/DC CONV, BUCK, 2600KHZ, SOIC-8; Topology:Buck (Step Down); Input Voltage Min:8V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:500mA; Output Voltage Min:1.21V; Output Voltage Max:37V; Switching Frequency:260kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2671MX-ADJ/NOPB .
  • LM2671MX-ADJNOPB