Analog Devices MAX608ESA

DC DC Cntrlr Single-OUT Step Up 1.8V to 16.5V Input 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX608ESA.

Augswan

Datasheet7 pages0 years ago

iiiC

Alternate Parts

Price @ 1000
$ 4.86
$ 4.86
Stock
291,475
329,627
329,627
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
300 kHz
300 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
16.5 V
-
-

Related Parts

Analog DevicesMAX1771CSA
DC DC Cntrlr Single-OUT Step Up 2V to 16.5V Input 8-Pin SOIC N
Texas InstrumentsLM2672M-3.3
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-5.0/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675MX-ADJ/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Analog DevicesMAX750AESA+
MAX750 Tube Matte Tin (Sn) Active DC to DC switching regulator 11V 4mm 450mA 170kHz
Analog DevicesMAX750AESA+T
MAX750 Tape & Reel (TR) MATTE TIN Active DC to DC switching regulator 11V 4mm 450mA 170kHz

Descriptions

Descriptions of Analog Devices MAX608ESA provided by its distributors.

DC DC Cntrlr Single-OUT Step Up 1.8V to 16.5V Input 8-Pin SOIC N
Boost No Up~300KHz Transistor Driver 1 3V~16.5V,5V 3V 16.5V 1.8V SOIC-8
Switching Controller, Current-mode, 300kHz Switching Freq-Max, BICMOS, PDSO8
5V OR ADJUSTABLE, LOW-VOLTAGE, STEP-UP DC-DC<AZ
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX608ESA.