Texas Instruments LM2672M-5.0/NOPB

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2672M-5.0/NOPB.

Farnell

Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet33 pages12 years ago

Texas Instruments

element14

Newark

HQonline

Inventory History

3 month trend:
+1.75%

CAD Models

Download Texas Instruments LM2672M-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2672M-5.0/NOPB.

Related Parts

Texas InstrumentsLM2675MX-3.3/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2672M-12/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2675M-12/NOPB
SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability
Analog DevicesMAX887HESA+
MAX887 Series 11 V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesICL7660CSA+T
ICL7660 Series 10 V 20 mA 10kHz Charge Pump SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2672M-5.0/NOPB provided by its distributors.

SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 5V, IIB 85nA
STEP-DOWN REGULATOR, 8-SOIC; TOPOLOGY: BU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Switching Regulator, Voltage-mode, 2.2A, 275kHz Switching Freq-Max, DMOS, PDSO8
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.015%; Switching Frequency Max:260kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, 8-SOIC; Primary; IC, STEP-DOWN REGULATOR, 8-SOIC; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2672 M-5.0/NOPB
  • LM2672M-5.0 NOPB
  • LM2672M-5.0-NOPB
  • LM2672M-5.0/NOPB .
  • LM2672M-5.0NOPB
  • LM2672M5.0/NOPB
  • LM2672M5.0NOPB