Texas Instruments LM2670SX-ADJ/NOPB

Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7
$ 3.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2670SX-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet34 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

Upverter

HQonline

element14 APAC

Verical

Inventory History

3 month trend:
-56.53%

CAD Models

Download Texas Instruments LM2670SX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2670SX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2676SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2673SX-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2670S-ADJ
Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7

Descriptions

Descriptions of Texas Instruments LM2670SX-ADJ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:3A; Voltage Tolerance ±:0.02%; Switching Frequency Max:260kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 260KHZ, TO-263-7; Topologie: Buck (Abaisseur); Tension, entrée min.: 8V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 7Broch
DC/DC CONV, BUCK, 260KHZ, TO-263-7; Topology:Buck (Step Down); Input Voltage Min:8V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:TO-263; No. of Pins:7Pins; Output Current:3A; Output Voltage Min:1.2V; Output Voltage Max:37V; Switching Frequency:260kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2670SX-ADJ/NOPB .
  • LM2670SX-ADJNOPB