Texas Instruments LM2676SX-ADJ/NOPB

Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, PSSO7
$ 3.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2676SX-ADJ/NOPB.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages24 years ago

Upverter

Farnell

element14

element14 APAC

Inventory History

3 month trend:
-85.22%

CAD Models

Download Texas Instruments LM2676SX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2676SX-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2673SX-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2670SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2673S-5.0
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LM2676SX-ADJ/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, PSSO7
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125
DC DC Converters; LM2676SX-ADJ/NOPB; TEXAS INSTRUMENTS; 7; Buck; 1; 8.89 mm
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:3A; Voltage Tolerance ±:0.02%; Switching Frequency Max:260kHz; Supply Voltage Min:8V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 260KHZ, TO-263-7; Topologie: Buck (Abaisseur); Tension, entrée min.: 8V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 7Broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2676S(X)-ADJ/NOPB
  • LM2676SX-ADJ/NOPB .
  • LM2676SX-ADJNOPB