Texas Instruments LM2670S-ADJ

Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2670S-ADJ.

element14 APAC

Datasheet36 pages12 years ago

Texas Instruments

Farnell

National Semiconductor

Newark

CAD Models

Download Texas Instruments LM2670S-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2670S-ADJ.

Related Parts

Texas InstrumentsLM2676SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 3A, 280kHz Switching Freq-Max, PSSO7
Texas InstrumentsLM2673SX-ADJ/NOPB
8V to 40V, 3A SIMPLE SWITCHER® buck converter with adjustable current limit 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2670SX-ADJ/NOPB
Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7

Descriptions

Descriptions of Texas Instruments LM2670S-ADJ provided by its distributors.

Switching Regulator, Voltage-mode, 5.4A, 280kHz Switching Freq-Max, PSSO7
SIMPLE SWITCHE High Efficiency 3A Step-Down Voltage egulator with Sync 7-DDPAK/TO-263 -40 to 125
Conv DC-DC Single Step Down 8V to 40V 8-Pin(7+Tab) TO-263 Rail
IC, SWITCHING REG 3A ADJ, SMD, 2670
SWITCHING REG, VOLTAGE-MODE, 5.4
LM2670 Tube Tin/Lead (Sn/Pb) NRND (Last Updated: 3days ago) DC to DC switching regulator 12V 8.89mm 3A 260kHz
3A STEP DOWN SIMP SWITCH 260KH
HI EFFICIENCY SIMPLE SWITCHER <AZ
DC/DC Converter (DC-DC) / Switching Regulator IC; Supply Voltage Max:40V; Package/Case:5-TO-263; Output Voltage:37V; Current Rating:3A; Leaded Process Compatible:No; Output Current Max:3A; Output Voltage Max:37V RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2670S-ADJ.