Texas Instruments LM2647MTC/NOPB

5.5-V to 28-V, dual-channel synchronous buck controller 28-TSSOP -5 to 125
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2647MTC/NOPB.

Texas Instruments

Datasheet42 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LM2647MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2647MTC/NOPB.

Related Parts

Texas InstrumentsLM5642XMTX/NOPB
High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-TSSOP -40 to 125
Texas InstrumentsLM5642XMHX/NOPB
High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-HTSSOP -40 to 125
Texas InstrumentsLM5642XMT/NOPB
High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-TSSOP -40 to 125
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R
FAN5026 Series 3 to 16 V 300 kHz Dual-Output PWM Controller - TSSOP-28
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28

Descriptions

Descriptions of Texas Instruments LM2647MTC/NOPB provided by its distributors.

5.5-V to 28-V, dual-channel synchronous buck controller 28-TSSOP -5 to 125
LM2647 Buck Tube e3 DC to DC switching controller 2.5mA 20A 402.988471mg 5V
DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 28-Pin TSSOP Rail
Buck Yes 200KHz~500KHz Transistor Driver 2 5V 600mV 28V 5.5V TSSOP-28
V REG BUCK CNTRL DUAL., SMD, 2647; Voltage, output max:5V; Termination Type:SMD; Case style:TSSOP; Pins, No. of:28; Temperature, operating range:-5°C to +125°C; Temp, op. max:125°C; Temp, op. min:-5°C; Base number:2647; IC Generic number:2647; Logic function number:2647; Voltage, supply max:28V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2647MTCNOPB