What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM5642XMT/NOPB

High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-TSSOP -40 to 125
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5642XMT/NOPB.

Newark

Datasheet42 pages11 years ago
Datasheet35 pages12 years ago

Texas Instruments

Future Electronics

element14

Farnell

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments LM5642XMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS5120DBT
4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Texas InstrumentsTPS5120QDBTRQ1G4
Automotive 4.5V to 28V Dual Two-Phase Synchronous Buck Controller 30-TSSOP -40 to 125
Texas InstrumentsTPS5120QDBTRQ1
Automotive 4.5V to 28V Dual Two-Phase Synchronous Buck Controller 30-TSSOP -40 to 125
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LM5642XMT/NOPB provided by its distributors.

High Voltage, Dual Synchronous Buck Converter with Oscillator Synchronization 28-TSSOP -40 to 125
Switching Regulator/Controller, Current-mode, 250kHz Switching Freq-Max, PDSO28
DC DC Cntrlr Dual-OUT Sync Buck 4.5V to 36V Input 28-Pin TSSOP Rail
LM5642 Buck Tube e3 DC to DC switching controller 1.1mA 20A 402.988471mg 32.4V
Buck Yes 375KHz Transistor Driver 2 32.4V 1.3V 36V 4.5V TSSOP-28 1.05mm
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:32.4V; Output Current Max:20A; Switching Frequency Max:500kHz; Supply Voltage Min:4.5V; Supply Voltage Max:36V ;RoHS Compliant: Yes
IC, DUAL SYNC BUCK CONVERTER, 28-TSSOP;; IC, DUAL SYNC BUCK CONVERTER, 28-TSSOP; Primary Input Voltage:36V; No. of Outputs:2; Output Voltage:32.4V; Output Current:20A; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5642XMTNOPB