Texas Instruments LM2596SX-3.3/NOPB

SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596SX-3.3/NOPB.

Newark

Datasheet42 pages11 years ago
Datasheet42 pages13 years ago
Datasheet42 pages12 years ago
Datasheet45 pages9 years ago

Texas Instruments

Arrow Electronics

element14 APAC

LCSC

Inventory History

3 month trend:
+266%

CAD Models

Download Texas Instruments LM2596SX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2596SX-3.3/NOPB.

Related Parts

Texas InstrumentsLM2596S-3.3
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
Texas InstrumentsLM2596S-ADJ
LM2596 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 4.8mm 3A 150kHz
Texas InstrumentsLM2596S-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 5mA, VO 1.2 to 37V

Descriptions

Descriptions of Texas Instruments LM2596SX-3.3/NOPB provided by its distributors.

SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5
Switching Voltage Regulators pwr Cnvtr 150 KHz 3A SD Vtg Reg
4.5 V - 40 Vin 3 A 150 kHz 3.3 Vo Step Down Switching Regulator - TO-263-5
DC DC Converters; LM2596SX-3.3/NOPB; TEXAS INSTRUMENTS; 5; Buck; 1; 8.42 mm
LM2596 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.3V 8.42mm 3A 150kHz
DC/DC CONV, BUCK, 150KHZ, TO-263-5; Topologie: Buck (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TO-263; Nombre de broches: 5Bro
DC/DC CONV, BUCK, 150KHZ, TO-263-5; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:TO-263; No. of Pins:5Pins; Output Current:3A; Output Voltage Min:3.168V; Output Voltage Max:3.432V; Switching Frequency:150kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596SX--3.3/NOPB
  • LM2596SX-3.3 NOPB
  • LM2596SX-3.3-NOPB
  • LM2596SX-3.3/NOPB .
  • LM2596SX-3.3NOPB
  • LM2596SX3.3/NOPB
  • LM2596SX3.3NOPB