Texas Instruments LM2596S-ADJ/NOPB

Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263, IS 5mA, VO 1.2 to 37V
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596S-ADJ/NOPB.

TME

Datasheet42 pages11 years ago
Datasheet45 pages9 years ago

Texas Instruments

Verical

HQonline

Future Electronics

Inventory History

3 month trend:
-59.73%

CAD Models

Download Texas Instruments LM2596S-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2596S-ADJ/NOPB.

Related Parts

Texas InstrumentsLM2596S-3.3/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
Texas InstrumentsLM2596SX-3.3/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
Texas InstrumentsLM2596S-12/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments LM2596S-ADJ/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 5mA, VO 1.2 to 37V
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:40V; Output Voltage Max:12.5V; Output Current Max:3A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:40V; Termination Type:SMD ;RoHS Compliant: Yes
DC/DC CONVERTER, 3A; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:40V; Voltage, Output Max:37V; Max Output Current:3A; Percentage Accuracy:4%; Frequency:173kHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:45V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Voltage, Output Adjustable Max:37V; Voltage, Output Adjustable Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596S-ADJ/NOPB .
  • LM2596S-ADJ/NOPB.
  • LM2596S-ADJNOPB