Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2596S-ADJ

LM2596 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 4.8mm 3A 150kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596S-ADJ.

Upverter

Datasheet42 pages13 years ago

Farnell

iiiC

CAD Models

Download Texas Instruments LM2596S-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2596S-3.3
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
Texas InstrumentsLM2596SX-ADJ
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5
Texas InstrumentsLM2596SX-3.3
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments LM2596S-ADJ provided by its distributors.

LM2596 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 4.8mm 3A 150kHz
SIMPLE SWITCHER Power Converter 15 kHz 3A Step-Down Voltage Regulator
Conv DC-DC Single Inverting/Step Down 4.5V to 40V 6-Pin (5+Tab) TO-263 Rail
IC, SWITCHING REG 3A ADJ, SMD, 2596; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2596; Frequency:150kHz; IC Generic Number:2596; Input Voltage Max:40V; Input Voltage Min:15V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:TO-263 (D2-Pak); Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, and an adjust-able output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation#, and a fixed-frequency oscillator. The LM2595 series operates at a switching frequency of150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regu-lators. Available in a standard 5-lead TO-220 package with several different lead bend options, and a 5-lead TO-263surface mount package. Typically, for output voltages less than 12V, and ambient temperatures less than 50*C, no heat sink is required. A standard series of inductors are available from several dif-ferent manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under specified input voltage and output load conditions, and +-15% on the oscillator frequency. External shutdown is included, featuring typically 85 uA stand-by current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault condi-tions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-2596S-ADJ