Texas Instruments LM2596S-3.3/NOPB

SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
$ 3.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596S-3.3/NOPB.

Newark

Datasheet42 pages11 years ago
Datasheet33 pages14 years ago

Texas Instruments

HQonline

element14 APAC

TME

Inventory History

3 month trend:
+30.59%

CAD Models

Download Texas Instruments LM2596S-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2596S-3.3/NOPB.

Related Parts

Texas InstrumentsLM2596SX-3.3/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
Texas InstrumentsLM2596S-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TO-263,IS 5mA, VO 1.2 to 37V
Texas InstrumentsLM2596S-12/NOPB
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments LM2596S-3.3/NOPB provided by its distributors.

SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263
Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PSSO5
Ic, Switching Reg, Dc/Dc Conv, 3.3V; Topology:Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:40V; Dc/Dc Converter Ic Case:To-263; No. Of Pins:5Pins; Output Current:3A; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2596S-3.3/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2596S-3.3 NOPB
  • LM2596S-3.3-NOPB
  • LM2596S-3.3/NOPB .
  • LM2596S-3.3/NOPB.
  • LM2596S-3.3NOPB
  • LM2596S3.3/NOPB
  • LM2596S3.3NOPB