Texas Instruments LM2594HVM-3.3/NOPB

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2594HVM-3.3/NOPB.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14

Newark

HQonline

Inventory History

3 month trend:
-28.88%

CAD Models

Download Texas Instruments LM2594HVM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2594M-3.3
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2597HVM-3.3/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator, with Features 8-SOIC -40 to 125
Texas InstrumentsLM2597M-3.3
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Analog DevicesMAX763ACSA+
MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 500mA 200kHz
Analog DevicesMAX763AESA+
MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.9mm 500mA 200kHz

Descriptions

Descriptions of Texas Instruments LM2594HVM-3.3/NOPB provided by its distributors.

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
Switching Voltage Regulators 150KHZ 0.5A STEP- DOWN VLTG REG
Conv DC-DC Single Inv/Step Down 4.5V to 60V 8-Pin SOIC N Rail
Buck No 150KHz Fixed 1 3.3V 3.3V 60V 4.5V SOIC-8 1.5mm
SWITCHING REG, SINGLE, 3.3V, 500MA; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 60V; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 500mA; Output Voltage Nom.: 3.3V; Switching Frequency: 150kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 4%; Frequency: 150kHz; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Current Max: 0.5A; Output Voltage: 3.3V; Primary Input Voltage: 12V; Supply Voltage Max: 60V; Supply Voltage Min: 4.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2594HVM-3.3/NOPB .
  • LM2594HVM-3.3/NOPB.
  • LM2594HVM-3.3NOPB
  • LM2594HVM3.3/NOPB
  • LM2594HVM3.3NOPB