
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LM2594M-3.3 | 365 | 50 | Tube | 17h | |||||||
| Win Source | WS-LM2594M-3.3 | 20 | 19 | 2h | ||||||||
| Worldway Electronics | LM2594M-3.3 | 8,855 | 7 | Tape & Reel | 42m | |||||||
| ICPartonline | LM2594M-3.3 | 28,831 | 3d | |||||||||
| Classic Components | LM2594M-3.3 | 541 | 16h |
Download Texas Instruments LM2594M-3.3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM2594M-3.3 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: