Analog Devices MAX763ACSA+

MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 500mA 200kHz
$ 3.42
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX763ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices MAX763ACSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX763AESA+
MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 3.9mm 500mA 200kHz
Texas InstrumentsLM2594M-3.3
Buck Converter, Adjustable, 150kHz, 1Ch, 24V In, 24V Out, 5.5V Vcc, 384W, SOIC-8, SMD, 1.5mm H
Texas InstrumentsLM2597M-3.3
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC
Texas InstrumentsLM2594HVMX-3.3/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Analog DevicesMAX730ACSA+
MAX730A Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 450mA 471mW
Analog DevicesMAX730AESA+
Buck, No 170kHz, Fixed, 1 Ch, 5V-11V In, 5.2V Out, SOIC-8, SMD

Descriptions

Descriptions of Analog Devices MAX763ACSA+ provided by its distributors.

MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 500mA 200kHz
Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Conv, Buck, 200Khz, Nsoic-8; Topology:Buck (Step Down); Input Voltage Min:3.3V; Input Voltage Max:16V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:500Ma; Switching Frequency:200Khz; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX763ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated