Texas Instruments LM2592HVT-5.0/NOPB

SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator 5-TO-220 -40 to 125
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2592HVT-5.0/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago

Newark

element14

Inventory History

3 month trend:
+9.05%

CAD Models

Download Texas Instruments LM2592HVT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2592HVT-5.0/NOPB.

Related Parts

Texas InstrumentsLM2591HVT-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Texas InstrumentsLM2591HVT-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Texas InstrumentsLM2591HVT-3.3/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments LM2592HVT-5.0/NOPB provided by its distributors.

SIMPLE SWITCHE Power Converter 150 KHz 2A Step-Down Voltage egulator 5-TO-220 -40 to 125
Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V 2A 5-Pin(5+Tab) TO-220 Tube
Buck No 150KHz Fixed 1 5V 5V 60V 4.5V TO-220-5 10.16mm*4.57mm*8.64mm
Switching Regulator, Voltage-mode, 2A, 173kHz Switching Freq-Max
IC, STEP-DOWN REGULATOR, TO-220-5; Prima; IC, STEP-DOWN REGULATOR, TO-220-5; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:2A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Filter Terminals:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2592HVT-5.0-NOPB
  • LM2592HVT-5.0/NOPB.
  • LM2592HVT-5.0NOPB
  • LM2592HVT5.0/NOPB
  • LM2592HVT5.0NOPB