Texas Instruments LM2587T-12

SIMPLE SWITCHER® 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2587T-12.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago

Arrow Electronics

National Semiconductor

Newark

iiiC

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2587T-12.

Related Parts

Texas InstrumentsLM2576T-5.0
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2575T-ADJ/LB03
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2596T-ADJ
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Converter DC to DC Adjustable Output Voltage Step-Down 1A 1.23V to 37V 5-Pin TO-220 Rail
Texas InstrumentsLM2577T-ADJ
Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 3A (Switch) TO-220-5

Descriptions

Descriptions of Texas Instruments LM2587T-12 provided by its distributors.

SIMPLE SWITCHER® 4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125
LM2587 SIMPLE SWITCHER 5A Flyback Regulator | IC REG MULT CONFG 12V 5A TO220-5
Conv DC-DC Single Step Up 4V to 40V 5-Pin(5+Tab) TO-220 Rail
DC/DC Converter IC; Voltage Regulator Type:Flyback Switching; Input Voltage Primary Max:40V; Output Voltage Max:12V; Output Current Max:5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V ;RoHS Compliant: No
SWITCHING REG 5A 12V, 2587, TO2205; Voltage, input max:40V; Current, output max:5A; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2587; Case style:TO-220; IC Generic number:2587; Pins, No. of:5; Power supply IC type:Step-down switching regulator; Voltage, input min:4V; Voltage, output:12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2587 T-12
  • LM2587 T12
  • LM2587T12
  • LM2587T12.