Texas Instruments LM2596T-ADJ

Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-5 Formed Leads
$ 4.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2596T-ADJ.

Newark

Datasheet42 pages11 years ago
Datasheet42 pages13 years ago
Datasheet42 pages13 years ago

Texas Instruments

Farnell

element14

iiiC

Inventory History

3 month trend:
-5.40%

CAD Models

Download Texas Instruments LM2596T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2596T-ADJ.

Related Parts

Texas InstrumentsLM2596T-5.0
3.0A, 150Khz, Step-Down Switching Regulator | IC REG BUCK 5V 3A TO220-5
Texas InstrumentsLM2575T-ADJ/LB03
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2595T-5.0
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-TO-220
Buck No 52KHz Adjustable 1 37V 1.23V 40V 4.75V TO-220-5 Through hole mounting 9.27mm(height)

Descriptions

Descriptions of Texas Instruments LM2596T-ADJ provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-5 Formed Leads
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Buck No 150kHz Adjustable 1Ch 37V 1.2V 40V 4.5V TO-220-5 TH 10.16mm × 4.57mm × 8.64mm
Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PSSO5
Conv DC-DC Single Inv/Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Rail
LM2596 SIMPLE SWITCHER Power Converter 150 kHz 3A Step-Down Voltage Regulator | IC REG BUCK ADJ 3A TO220-5
3A Step-Down Regulator, 4.5-40V In, Adj Out, 150kHz, TO-220
SWITCHING REG 3A ADJ, 2596, TO2205; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:37V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2596; Device Marking:LM2596T-ADJ; Frequency:150kHz; IC Generic Number:2596; Input Voltage Max:40V; Input Voltage Min:4.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:3A; Output Voltage Max:37V; Output Voltage Min:1.23V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:3A; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-2596T-ADJ
  • LM2596T-ADJ .
  • LM2596T-ADJ/