Texas Instruments LM2576SX-3.3

SIMPLE SWITCHER® 3A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
$ 0.847

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576SX-3.3.

Texas Instruments

Datasheet35 pages13 years ago
Datasheet38 pages13 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
Restocked

Related Parts

Texas InstrumentsTL2575-33IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL2575-12IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL2575-15IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL2575-05IKTTRG3
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL2575-ADJIKTTRG3
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments LM2576SX-3.3 provided by its distributors.

SIMPLE SWITCHER® 3A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
Conv DC-DC Single Inv/Step Down 4V to 40V 6-Pin(5+Tab) TO-263 T/R
BUCK No 52KHz Fixed 1 8V 3.3V 7V 2V DDPAK-5,TO-263 , 5.13mm
LM2576 Tape & Reel (TR) Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 4.8mm 3A 52kHz
TO-263-5 DC-DC Converters ROHS
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576SX3.3