Texas Instruments TL2575-15IKTTR

1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
$ 1.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-15IKTTR.

Farnell

Datasheet32 pages11 years ago
Datasheet33 pages10 years ago

Texas Instruments

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL2575-15IKTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.554
$ 1.654
Stock
156,836
182,843
Authorized Distributors
3
4
Case/Package
TO-263
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
15 V
15 V
Max Output Voltage
15 V
-
Efficiency
88 %
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTL2575-12IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTL2575HV-15IKTTR
1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575S-15/NOPB
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TL2575-15IKTTR provided by its distributors.

1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125
Switching Regulator, Voltage-mode, 1A, 58kHz Switching Freq-Max, PSSO5
Buck Converter, 52kHz Fixed, 1 Output, 4.75V In, 15V Out, 40V Max, DDPAK-5/TO-263, SMD, Adhesive Mount, 10.16mm × 8.42mm × 4.58mm
IC, STEP-DOWN REGULATOR, D2PAK-5; Primar; IC, STEP-DOWN REGULATOR, D2PAK-5; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:15V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.