Texas Instruments LM25116MHX/NOPB

6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25116MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
+190%

CAD Models

Download Texas Instruments LM25116MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25116MHX/NOPB.

Related Parts

Texas InstrumentsLM5035AMHX/NOPB
PWM Controller with Integrated Half-Bridge and SyncFET Drivers 20-HTSSOP -40 to 125
Texas InstrumentsLM3100MHX/NOPB
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25576MHX/NOPB
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25116MHX/NOPB provided by its distributors.

6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
LM25116 Buck Tape & Reel (TR) e3 DC to DC switching controller 4.6mA 10A 1.2mm 36V
Buck Yes 50KHz~1MHz Transistor Driver 1 36V 1.215V 15V 4.75V HTSSOP-20 , 1.2mm
DC DC Cntrlr Single-OUT Sync Buck 4.75V to 15V Input 20-Pin TSSOP EP T/R
-40℃~+125℃@(TJ) 1MHz Step-down 6V~42V Yes 1 Step-down type HTSSOP-20-EP DC-DC Controllers ROHS
Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, CMOS, PDSO20
DC/DC CTRL, SYNC BUCK, 1MHZ, HTSSOP-20; Tension, alimentation min.: 6V; Tension, alimentation max..: 42V; Nbre de sorties: 1 sortie; Rapport cyclique: 98%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 20Broche(s);
Dc/Dc Ctrl, Sync Buck, 1Mhz, Htssop-20; Supply Voltage Min:6V; Supply Voltage Max:42V; No. Of Outputs:1 Output; Duty Cycle (%):98%; Controller Ic Case Style:Htssop; No. Of Pins:20Pins; Switching Frequency:1Mhz; Topology:Synchronous Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25116MHX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25116MHX/NOPB .
  • LM25116MHXNOPB