Texas Instruments LM3100MHX/NOPB

Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
$ 3.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3100MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-50.50%

CAD Models

Download Texas Instruments LM3100MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3100MHX/NOPB.

Related Parts

Texas InstrumentsLM3100MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 32V, IO 1.5A
Texas InstrumentsTPS54110PWP
3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS54110PWPR
3V to 6V Input, 1.5A Synchronous SWIFT™ Step-Down Converter 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM3100MHX/NOPB provided by its distributors.

Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 20-PowerTSSOP (0.173", 4.40mm Width)
Switching Regulator, Current-mode, 1.5A, 1000kHz Switching Freq-Max, MOS, PDSO20
Buck Converter Yes Up~1MHz Adjustable 1 7.2V 800mV 36V 4.5V HTSSOP-20 SMD, Adhesive Mount 1.05mm H
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 7V 1.5A 20-Pin HTSSOP EP T/R
DC/DC CONV, SYNC BUCK, 1MHZ, HTSSOP-20; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: HTSSOP; Nombre d
Dc/Dc Conv, Sync Buck, 1Mhz, Htssop-20; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:20Pins; Output Current:1.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3100MHX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3100MHX/NOPB .
  • LM3100MHXNOPB