Texas Instruments TPS51116RGET

DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R
$ 1.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51116RGET.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet45 pages12 years ago
Datasheet42 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages22 years ago

Upverter

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
-18.39%

CAD Models

Download Texas Instruments TPS51116RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.915
$ 1.93
$ 1.93
Stock
452,386
879,231
879,231
Authorized Distributors
3
1
1
Polarity
-
-
-
Output Type
Fixed
Fixed
Fixed
Number of Regulators
-
-
-
Max Output Voltage
3 V
3 V
3 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
3 V
3 V
3 V
Output Current
10 A
10 A
10 A
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
28 V
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTPS51511RHLR
DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 20-Pin VQFN EP T/R
Texas InstrumentsTPS54317RHFR
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
Texas InstrumentsTPS61088RHLT
Conv DC-DC 2.7V to 12V Synchronous Step Up Single-Out 4.5V to 12.6V 3A 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51116RGET provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R
Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 24-VQFN -40 to 85
800μA Adjust 4.75 to 5.25V 1.2V 1.35V 1.5V 1.8V 2.5V 4.75 to 5.25V Controller DDR QFN SMD, Adhesive Mount 950μm H
SYNCHRONOUS BUCK CONTROLLER, VQFN-24
IC DDR SYNC BUCK CTRL REF 24QFN
Controllers - DC/DC DDR2 SWITCHER AND LDO
TPS51116 COMPLETE DDR, DDR2, DDR
Ddr Termination Regulator, 3A, Vqfn-24; Memory Supported:Ddr1, Ddr2, Ddr3, Lpddr3, Ddr4; Source/Sink Current:3A; Supply Voltage Min:4.5V; Supply Voltage Max:28V; Ddr Regulator Case Style:Vqfn; No. Of Pins:24Pins; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51116RGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51116RGET .
  • TPS51116RGET.