Texas Instruments LM25037QMT/NOPB

Full-Bridge, Half-Bridge, Push-Pull No 2MHz Transistor Driver 1 TSSOP-16 5.1mm*4.5mm*1.05mm
$ 2.979
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25037QMT/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet31 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM25037QMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25037QMT/NOPB.

Related Parts

Texas InstrumentsLM25037MT/NOPB
Soft Sw PWM Cntrlr 2-OUT PWM Controller 200KHz/515KHz 16-Pin TSSOP Rail
Texas InstrumentsTPS43000PW
Multi-Topology (buck, boost, sepic) High Frequency DC/DC Controller 16-TSSOP -40 to 85
Texas InstrumentsLM3495MTC/NOPB
2.9-V to 18-V, emulated peak current mode buck controller 16-TSSOP -40 to 125
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
Analog DevicesMAX16935RAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 1V 4.4mm 28muA 2.0888W
Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Texas Instruments LM25037QMT/NOPB provided by its distributors.

Full-Bridge,Half-Bridge,Push-Pull No 2MHz Transistor Driver 1 TSSOP-16 5.1mm*4.5mm*1.05mm
Resonant Controllers 1.2A 222kHz/578kHz Automotive AEC-Q100 16-Pin TSSOP Tube
Automotive 5.5V to 75V, 1.2A gate driver, dual-mode PWM controller With Alternating outputs -40-125C 16-TSSOP -40 to 125
LM25037 Full-Bridge Half-Bridge Push-Pull Tube Automotive AEC-Q100 DC to DC switching controller 18ns 4mA 172.98879mg 200mV
Pulse Width Modulation (PWM) Controller IC; Output Current:100mA; Frequency:2MHz; Power Dissipation, Pd:50W; Supply Voltage Range:8V to 14V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25037QMTNOPB