Texas Instruments TPS43000PW

Multi-Topology (buck, boost, sepic) High Frequency DC/DC Controller 16-TSSOP -40 to 85
$ 7.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS43000PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

LCSC

iiiC

Inventory History

3 month trend:
+18.74%

CAD Models

Download Texas Instruments TPS43000PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.413
$ 5.183
Stock
3,227,333
1,260,632
Authorized Distributors
4
4
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
8 V
8 V
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
9 V
9 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
TSSOP
TSSOP
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM20144QMHE/NOPB
Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)
Analog DevicesMAX16935SAUE/V+
36V, 3.5A, 2.2MHz Step-Down Converter with 28uA Quiescent Current
Texas InstrumentsLM20143MHX/NOPB
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Analog DevicesMAX16935RAUE/V+
Buck Converter, No, 220kHz~2.2MHz, Adjustable/Fixed, 1, 10V, 1V, 36V, 3.5V, SOP, SMD
Texas InstrumentsLM20144QMH/NOPB
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Analog DevicesMAX16977SAUE+
36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current

Descriptions

Descriptions of Texas Instruments TPS43000PW provided by its distributors.

Multi-Topology (buck, boost, sepic) High Frequency DC/DC Controller 16-TSSOP -40 to 85
DC DC Controller Single-OUT PWM DC to DC Controller/Synchronous Buck Controller 1.8V to 9V Input 16-Pin TSSOP Tube
DC/DCCntrlr Single-OUT Step Up 1100kHz 16-Pin TSSOP Tube
Dc/Dc Controller, Voltage Mode, 1.8V To 9V, 1 Output, Boost, Flyback, Sepic, 2Mhz, Tssop-16 Rohs Compliant: Yes
1MHz 1.8V~9V 1 TSSOP-16 DC-DC Controllers ROHS
Controllers - DC/DC Multi-Topology High Freq DC/DC
Boost, Buck, Buck-Boost, Flyback, SEPIC Yes 250kHz~1MHz Transistor Driver 1 8V 800mV 9V 1.8V TSSOP-16 SMD 5mm × 4.4mm × 1.15mm
IC, PWM CNTRLLR HI-FREQ 16-TSSOP
MULTI-TOPOLOGY SYNCHRONOUS PWM CONTROLLE
TPS43000 MULTI-TOPOLOGY (BUCK, B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS43000PW .
  • TPS43000PW..