Texas Instruments LM239AN

Quad Differential Comparator 14-PDIP -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239AN.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.36
Stock
8,805
287,326
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Input Offset Voltage (Vos)
-
4 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
32 V

Descriptions

Descriptions of Texas Instruments LM239AN provided by its distributors.

Quad Differential Comparator 14-PDIP -25 to 85
Comparator Quad ±15V/30V 14-Pin PDIP
2mV 0.1uA DIP-14 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.