STMicroelectronics LM239AN

QUAD COMPARATOR Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
$ 0.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM239AN.

IHS

Datasheet19 pages20 years ago

ODG (Origin Data Global)

DigiKey

element14

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics LM239AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics LM239AN provided by its distributors.

QUAD COMPARATOR Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
Precision Comparator, Quad, 1.3 Us, Dip-14; Comparador. Tipo:Precisión; Núm. De Comparadores:4; Tiempo De Respuesta:1.3Μs; Tensión De Alimentación, Rango:± 1V To ± 16V; Modelo De Comparador:Dip; Núm. De Contactos:14 |Stmicroelectronics LM239AN
IC, PRECISION COMP, QUAD, 1.3 uS, DIP-14; IC, PRECISION COMP, QUAD, 1.3 uS, DIP-14; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA
These devices consist of four independent preci-sion voltage comparators with an offset voltage specifications as low as 2mV max for LM339A,LM239A and LM139A. All these comparators were designed specifically to operate from a sin-gle power supply aver a wide range of voltages. Operation from split power supplies is also possi-ble. These comparators also have a unique character-is tic in that the input common-mode voltage range includes ground even though operated from a sin-gle power supply voltage.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics