Texas Instruments LM236DE4-2-5

-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
$ 1.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM236DE4-2-5.

Texas Instruments

Datasheet15 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet63 pages18 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
-1.39%

CAD Models

Download Texas Instruments LM236DE4-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.207
$ 0.96
$ 0.96
Stock
167,922
887,107
887,107
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.49 V
2.49 V
2.49 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
13 ppm/°C
13 ppm/°C
13 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM236DR-2-5
-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
Texas InstrumentsLM236DG4-2-5
-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
Texas InstrumentsLM336BDR-2-5
IC VREF SHUNT 2.49V 8SOIC / V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM236DE4-2-5 provided by its distributors.

-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
V-Ref Precision 2.49V 10mA 8-Pin SOIC Tube
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.49V; Temperature Coefficient:±13ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.