Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM336BDR-2-5

IC VREF SHUNT 2.49V 8SOIC / V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336BDR-2-5.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-21.96%

CAD Models

Download Texas Instruments LM336BDR-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.513
$ 0.513
Stock
504,560
446,444
446,444
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.49 V
2.49 V
2.49 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM336BDG4-2-5
Precision voltage reference 8-SOIC 0 to 70
Texas InstrumentsLT1009CDR
2.5-V integrated reference circuit 8-SOIC 0 to 70
Texas InstrumentsLT1009ID
Voltage Reference Precision 2.5 Volt 10 mA 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LM336BDR-2-5 provided by its distributors.

IC VREF SHUNT 2.49V 8SOIC / V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R
34ppm/℃ Fixed 10mA 2.49V 2.5V 400μA ±2% SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Precision voltage reference 8-SOIC 0 to 70
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Output Voltage:2.49V; Temperature Coefficient:±10ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.