Texas Instruments LM20242MH/NOPB

Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
$ 2.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20242MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+35.28%

CAD Models

Download Texas Instruments LM20242MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.573
$ 2.303
Stock
306,918
275,688
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
-
1 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
36 V
36 V
Min Output Voltage
800 mV
-
Max Output Voltage
32 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Texas InstrumentsUCC2897APW
Flyback/Forward Converter Yes, 250kHz Transistor Driver, 1-Ch, 3V, TSSOP-20, SMD
Texas InstrumentsLM25575MH/NOPB
6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125
Analog DevicesMAX1763EUE+T
3.4 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO16
Analog DevicesMAX1688EUE
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 730mA (Switch) 16-TSSOP (0.173", 4.40mm Width)
Analog DevicesMAX1687EUE
Boost Yes 1MHz Adjustable 1 6V 1.25V 6V 2.7V TSSOP-16 SMD mount 5mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments LM20242MH/NOPB provided by its distributors.

Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
4.5-36V, 2A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Buck Converter, Adjustable 100kHz~1MHz, 1 Ch, 32.4V In, 800mV Ref, 36V Max, 4.5V Min HTSSOP-20 SMD 1.05mm H
Conv DC-DC Single Step Down 4.5V to 36V 20-Pin TSSOP EP T/R
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:32V; Output Current Max:2A; Voltage Tolerance ±:0.015%; Switching Frequency Max:0.825MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20242MHNOPB