Texas Instruments UCC2897APW

Flyback/Forward Converter Yes, 250kHz Transistor Driver, 1-Ch, 3V, TSSOP-20, SMD
$ 1.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2897APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages11 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages16 years ago

Augswan

Newark

Farnell

LCSC

Inventory History

3 month trend:
-7.73%

CAD Models

Download Texas Instruments UCC2897APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.724
$ 1.553
Stock
418,302
763,028
Authorized Distributors
4
4
Topology
Flyback
Flyback
Output Voltage
-
3.3 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
TSSOP
TSSOP
Number of Pins
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsLM20242MHE/NOPB
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-36Vin, 800mV-32Vout, 2Aout, HTSSOP-20
Texas InstrumentsLM20242MHX/NOPB
4.5-36V, 2A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Texas InstrumentsLM20242MH/NOPB
Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Analog DevicesMAX16977SAUE+
36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16977RAUE+
Buck Converter No 2.2MHz Adjustable/Fixed 1 10V 1V 36V 3.5V SOP SMD

Descriptions

Descriptions of Texas Instruments UCC2897APW provided by its distributors.

Flyback/Forward Converter Yes, 250kHz Transistor Driver, 1-Ch, 3V, TSSOP-20, SMD
Switching Controller, Current-mode, 2.5A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
Current Mode PWM Controller 2A 1000kHz Automotive 20-Pin TSSOP Tube
110-V active clamp current mode PWM controller with P-channel clamp FET and line OV protection 20-TSSOP -40 to 125
UCC2897 Flyback Forward Converter Tube e4 DC to DC switching controller 14ns 2A 76.997305mg 11.1V
IC, CURRENT MODE PWM CTRL, 16V, 20-TSSOP
UCC2897A ADVANCED CURRENT-MODE A
Pwm Ctrl, Current Mode, 8.5-16V, Tssop20; Input Voltage:110V; Output Voltage:11.1V; Output Current:2A; Supply Voltage Min:8.5V; Supply Voltage Max:16V; Controller Ic Case Style:Tssop; No. Of Pins:20Pins; Frequency:1Mhz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2897APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2897APW .
  • UCC2897APW#
  • UCC2897APW.