Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM20242MHX/NOPB

4.5-36V, 2A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20242MHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

LCSC

Inventory History

3 month trend:
-51.90%

CAD Models

Download Texas Instruments LM20242MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.375
$ 2.573
Stock
309,002
271,897
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
1 MHz
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLM3102MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 38V, IO 2.5A
Texas InstrumentsUCC2897APW
Flyback,Forward Converter Yes 250KHz Transistor Driver 1 3V TSSOP-20 SMD mount
Texas InstrumentsLM25575MH/NOPB
6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM20242MHX/NOPB provided by its distributors.

4.5-36V, 2A Current Mode Synchronous Buck egulator with Adjustable Frequency 20-HTSSOP -40 to 125
Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, PDSO20
Buck Yes 100KHz~1MHz Adjustable 1 32.4V 800mV 36V 4.5V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
Conv DC-DC Single Step Down 4.5V to 36V 20-Pin TSSOP EP T/R
LM20242 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 4.4mm 2A 100kHz~1MHz
DC/DC CONV, SYNC BUCK, 1MHZ, HTSSOP; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:36V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:20Pins; Output Current:2A; Output Voltage Min:800mV; Output Voltage Max:32V; Switching Frequency:1MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20242MHX/NOPB .
  • LM20242MHXNOPB