Texas Instruments LM25575MH/NOPB

6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125
$ 3.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25575MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

element14

Newark

element14 APAC

Inventory History

3 month trend:
-26.25%

CAD Models

Download Texas Instruments LM25575MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.345
$ 5.22
$ 5.22
Stock
340,121
857,747
857,747
Authorized Distributors
4
2
2
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25575MH/NOPB.

Related Parts

Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Analog DevicesMAX1763EUE+
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP Tube
Analog DevicesMAX1763EUE+T
3.4 A SWITCHING REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO16
Texas InstrumentsLM2653MTC-ADJ/NOPB
Buck Converter, 300kHz Adjustable, 1.5V-14V In, 1.5V-5V Out, 4V Vref, TSSOP-16, SMD, 1.05mm H
Texas InstrumentsLM2653MTC-ADJ
LM2653 1.5A High Efficiency Synchronous Switching Regulator | IC REG BUCK ADJ 1.5A 16TSSOP

Descriptions

Descriptions of Texas Instruments LM25575MH/NOPB provided by its distributors.

6V to 42V, 1.5A Step-Down DC/DC Switching Regulator 16-HTSSOP -40 to 125
Pwr Sply Func, Voltage Regulator, Switching, TSSOP-16EP, VS 7.15V, VO 1.225V, VOS 0.7V
42-VOLT, 1.5-AMP STEP-DOWN SWITCHING REGULATOR Switching Regulator, Current-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO16
Texas Instruments Buck converter chip, maximum output 1.5A, maximum input42 V, Adjustable output
2.5 A SWITCHING REGULATOR 545 kHz SWITCHING FREQ-MAX PDSO16
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Voltage Max:7.45V; Output Current Max:1.5A; Supply Voltage Min:6V; Supply Voltage Max:42V; Termination Type:SMD ;RoHS Compliant: Yes
BUCK REG, 1.5A, 16TSSOP, POWERWISE; Primary Input Voltage:42V; No. of Outputs:1; Output Current:1.5A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:40V; Adjustable Output Voltage Min:1.23V; Frequency:1MHz; Input Voltage Max:42V; Input Voltage Min:6V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:40V; Output Voltage Min:1.225V; Package / Case:TSSOP-EP; Supply Voltage Max:42V; Supply Voltage Min:6V; Switch Output Current Isw Max:1.5A; Termination Type:SMD; Voltage Regulator Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25575MH/NOPB .
  • LM25575MH/NOPB.
  • LM25575MHNOPB