Texas Instruments LM193AJ/883

5¦Ìs(Max) -, CMOS, DTL, ECL, MOS, Open Collector, TTL 2 ¡À18V, 36V 2mV@ 5V 0.001pA@ 5V CDIP-8 4.57mm
$ 24.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM193AJ/883.

Texas Instruments

Datasheet21 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

National Semiconductor

Augswan

Inventory History

3 month trend:
-2.15%

CAD Models

Download Texas Instruments LM193AJ/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.334
$ 13.32
$ 13.32
Stock
144,944
283,203
283,203
Authorized Distributors
1
4
4
Case/Package
CDIP
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM193J/883
5¦Ìs(Max) Open Collector,Rail to Rail 2 ¡À18V,36V 2mV@ 5V 1nA@ 5V CDIP-8 4.57mm
Texas Instruments5962-9452602MPA
Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125
Texas InstrumentsJM38510/11202BPA
500ns~5¦Ìs Open Collector 2 ¡À15V,30V 5mV@ 30V 100nA@ 5V DIP 5.08mm
Analog DevicesLT1018MJ8883
RoHS Compliant 18pA CDIP comparator circuit 125C 110dB 1mV 300muA
Analog DevicesMAX923MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns
Analog DevicesMAX921MJA
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 10000muV 2.54mm 14000ns

Descriptions

Descriptions of Texas Instruments LM193AJ/883 provided by its distributors.

5¦Ìs(Max) -,CMOS,DTL,ECL,MOS,Open Collector,TTL 2 ¡À18V,36V 2mV@ 5V 0.001pA@ 5V CDIP-8 4.57mm
Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125
Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM193AJ-883
  • LM193AJ883