Texas Instruments LM139WB

Contains Lead FLAT OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 1.3mus 125C 106.02dB 5mV
$ 24.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139WB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet26 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.68
$ 13.31
$ 13.31
Stock
39,866
56,866
56,866
Authorized Distributors
2
0
0
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139WB.

Related Parts

onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
Texas InstrumentsLM339M/NOPB
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Texas InstrumentsLM339N/NOPB
IC QUAD DIFF COMPARATOR 14-DIP / Comparator Quad R-R O/P ±18V/36V 14-Pin PDIP Tube
Texas InstrumentsLM339MX/NOPB
TEXAS INSTRUMENTS LM339MX/NOPB. PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
onsemiLM339MX
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
onsemiKA339DTF
Comparator Quad ±18V/36V 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM139WB provided by its distributors.

Contains Lead FLAT OPEN-COLLECTOR COMPARATOR op amp amplifier circuit 1.3mus 125C 106.02dB 5mV
500ns~5¦Ìs Open Drain/Collector 4 ¡À15V,30V 5mV@ 30V 100nA DFP,FP 2.03mm
Quad Differential Comparator 14-CFP -55 to 125
Comparator Quad R-R O/P ±15V/30V Automotive 14-Pin CFPAK Tube
LM139-MIL QUAD DIFFERENTIAL COMP / Comparator
QUAD DIFFERENTIAL COMPARATOR 14-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.