Texas Instruments LM139AJRQMLV

Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
$ 333.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM139AJRQMLV.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages23 years ago

National Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM139AJRQMLV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 333.794
$ 404.06
Stock
49,675
61,657
Authorized Distributors
0
2
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM139AJRQMLV.

Related Parts

Texas InstrumentsLM139AJRLQMLV
5¦Ìs~20¦Ìs Open Collector,Open Drain 4 2V,1V ¡À15V,30V 2mV@ 30V 1nA@ 5V CDIP-14 3.56mm
Texas InstrumentsLM139J/883
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.2W 5mus 60dB 125C
Texas Instruments5962R9673802VCA
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments LM139AJRQMLV provided by its distributors.

Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
Contains Lead Not Qualified OPEN-COLLECTOR COMPARATOR op amp buffer circuit 1.2W 1000ns 60dB 125C
5¦Ìs~20¦Ìs Open Drain/Collector 4 ¡À15V,30V 2mV@ 5V 1nA DIP 3.56mm
Comparator Quad R-R O/P ±15V/30V 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.