Texas Instruments LM136AH-2.5

20ppm/¡æ 400¦ÌA~10mA Fixed 10mA 2.49V 2.5V 400¦ÌA ¡À1% TO-46-3 5.44mm*5.44mm*2.67mm
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM136AH-2.5.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

National Semiconductor

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
+1.80%

CAD Models

Download Texas Instruments LM136AH-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.85
$ 12.4
$ 12.4
Stock
167,584
131,283
131,283
Authorized Distributors
5
3
3
Case/Package
TO-46
TO-46
TO-46
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.49 V
2.49 V
2.49 V
Max Output Voltage
2.49 V
2.49 V
2.49 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
-
20 ppm/°C
20 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM136H-2.5/NOPB
V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box
Texas InstrumentsLM136H-2.5
Pwr Sply Func, Voltage Reference, Shunt, TO-46,IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V
Texas InstrumentsLM236H-2.5/NOPB
V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box

Descriptions

Descriptions of Texas Instruments LM136AH-2.5 provided by its distributors.

20ppm/¡æ 400¦ÌA~10mA Fixed 10mA 2.49V 2.5V 400¦ÌA ¡À1% TO-46-3 5.44mm*5.44mm*2.67mm
Voltage eference Diode 3-TO -40 to 125
V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box
Voltage Reference Diode Rohs Compliant: Yes
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.49 V MBCY3
EAR99 LM136 Bulk ACTIVE (Last Updated: 2days ago) voltage reference device 400muA 2.49V 20ppm/C ±1%
IC VOLT REF 3 PIN TO-36-LINEAR VOLT R
LM136-2.5-N VOLTAGE REFERENCE DI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 136AH2.5
  • LM136AH 2.5
  • LM136AH-2.5.
  • LM136AH2.5