Texas Instruments LM136H-2.5/NOPB

V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box
$ 9.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM136H-2.5/NOPB.

Texas Instruments

Technical Drawing3 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages9 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

Verical

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.77%

CAD Models

Download Texas Instruments LM136H-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM236H-2.5/NOPB
V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box
Texas InstrumentsLM236H-2.5
IC VREF SHUNT 2% TO46-3 / Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-46-3
Texas InstrumentsLM136AH-2.5/NOPB
IC VREF SHUNT 1% TO46-3 / Shunt Voltage Reference IC Fixed 2.49V V ±1% 10 mA TO-46-3

Descriptions

Descriptions of Texas Instruments LM136H-2.5/NOPB provided by its distributors.

V-Ref Precision 2.49V 10mA 3-Pin TO-46 Box
20ppm/¡æ Fixed 10mA 2.49V 2.5V 400¦ÌA ¡À2% TO-46-3 5.44mm*5.44mm*2.67mm
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.49 V MBCY3
EAR99 LM136 Bulk ACTIVE (Last Updated: 2days ago) voltage reference device 400muA 2.49V -55C~125C TA ±2%
Voltage eference Diode 3-TO -55 to 125
LM136-2.5-N VOLTAGE REFERENCE DI
IC REFERENCE DIODE 2.5V TO46-3
IC AMP CLSS AB STER 95MW 14DSBGA
Voltage Ref, Shunt, 2.49V, Metal Can-3; Voltage Reference Type:Shunt - Fixed; Product Range:Lm136 Series; Reference Voltage:2.49V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:Metal Can; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM136H-2.5/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM136H-2.5/NOPB .
  • LM136H-2.5NOPB
  • LM136H2.5/NOPB
  • LM136H2.5NOPB