Texas Instruments LM1117MP-5.0

Contains Lead Positive GULL WING BIPOLAR voltage regulator linear 125C 800mA 6.5mm 1.2V
$ 0.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117MP-5.0.

Farnell

Datasheet21 pages20 years ago
Datasheet36 pages10 years ago
Datasheet21 pages21 years ago

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM1117MP-5.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 4.34
$ 4.34
Stock
518,984
150,327
150,327
Authorized Distributors
1
5
5
Min Input Voltage
6.2 V
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
-
-
Number of Regulators
-
1
1
Output Voltage
5 V
5 V
5 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
-
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB

Related Parts

Texas InstrumentsTLV1117-33CDCY
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
Texas InstrumentsTLV1117-50CDCYR
75dB(120Hz) 10mA Fixed 800mA 1 5V 6.4V 5V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 , 1.8mm
Texas InstrumentsTLV1117-33CDCYR
75dB(120Hz) 10mA Fixed 800mA 1 3.3V 4.7V 3.3V 15V 1.3V@ 800mA 0.4% 0.2% SOT-223-4 , 1.8mm
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments LM1117MP-5.0 provided by its distributors.

Contains Lead Positive GULL WING BIPOLAR voltage regulator linear 125C 800mA 6.5mm 1.2V
LDO, 0.8A, 5V, SOT-223; Primary Input Voltage:6.5V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.2V; No. of Pins:3; Output Current:800mA; Voltage Regulator Case Style:SOT-223; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:1117; Device Marking:LM1117MP-5.0; IC Generic Number:1117; Input Voltage Max:20V; Input Voltage Min:6.2V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:0.4%; Output Current Max:0.8A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:SOT-223; Supply Voltage Max:12V; Supply Voltage Min:6.5V; Termination Type:SMD; Voltage:5V; Voltage Regulator Type:Positive Fixed LDO
The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V. The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed band gap reference to assure output voltage accuracy to within +-1%. The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10uF tantalum capacitor is required at the output to improve the transient response and stability.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117MP-5.0.
  • LM1117MP5.0