Texas Instruments LM1117LD-3.3/NOPB

75dB(120Hz) 5mA Fixed 800mA 1 3.3V 2.6V 3.3V 15V 1.2V@ 800mA 1mV 1mV SON , 4mm*4mm*800¦Ìm
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1117LD-3.3/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages13 years ago

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
+53.23%

CAD Models

Download Texas Instruments LM1117LD-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM1117ILD-ADJ/NOPB
Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.4V Dropout, BIPolar, PDSO8
Texas InstrumentsLM1117LDX-1.8/NOPB
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 2.6V 1.8V 15V 1.2V@ 800mA 1mV 1mV SON , 4mm*4mm*800¦Ìm
Texas InstrumentsLM1117LDX-ADJ/NOPB
LDO Regulator Pos 1.25V to 13.8V 0.8A 8-Pin WSON EP T/R
LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
onsemiMC34268DG
LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V

Descriptions

Descriptions of Texas Instruments LM1117LD-3.3/NOPB provided by its distributors.

75dB(120Hz) 5mA Fixed 800mA 1 3.3V 2.6V 3.3V 15V 1.2V@ 800mA 1mV 1mV SON , 4mm*4mm*800¦Ìm
V REG LDO 0.8A +3.3V, 1117, LLP-8; Type de sortie: Fixe; Tension, entrée min.: -; Tension, entrée max..: 15V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
V Reg Ldo 0.8A +3.3V, 1117, Llp-8; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM1117LD-3.3/NOPB .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1117LD-3.3/NOPB .
  • LM1117LD-3.3NOPB
  • LM1117LD3.3/NOPB
  • LM1117LD3.3NOPB