What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC34268DG

LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
$ 0.599
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34268DG.

IHS

Datasheet6 pages4 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC34268DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.349
$ 0.349
Stock
131,651
508,922
508,922
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
800 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
1.4 %
-
-
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8
MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
MicrochipTC1265-3.3VOA
TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - SOIC-8
MIC39101 Series 5 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8
MicrochipMIC37102YM
MIC37102 Series ADJ 1.24 to 6 Vout 1A SMT Low Voltage µCap LDO Regulator -SOIC-8

Descriptions

Descriptions of onsemi MC34268DG provided by its distributors.

LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator
LDO Regulator Pos 2.85V 0.8A 8-Pin SOIC N Tube
Fixed 800mA 15V 2.85V 15V 1.1V@ 490 mA 0.5 % 0.3% SOIC-8 1.5mm
Fixed Positive LDO Regulator, PDSO8
BUS TERMINATOR SUPPORT CIRCUIT PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd