Texas Instruments LM1086IT-5.0/NOPB

Pwr Sply Func, Voltage Regulator, LDO, TO-220, IS 5mA, VO 5V, Regline 1mV, Regload 10mV
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1086IT-5.0/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

Arrow Electronics

HQonline

Augswan

Inventory History

3 month trend:
-58.45%

CAD Models

Download Texas Instruments LM1086IT-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1086IT-5.0/NOPB.

Related Parts

Texas InstrumentsLM1086CT-5.0/NOPB
68dB(120Hz) 5mA Fixed 1.5A 1 5V 2.6V 5V 25V 1.5V@ 1.5A 20mV 10mV TO-220-3 10.16mm*8.89mm
Texas InstrumentsLM1086CT-ADJ/NOPB
IC REG LDO ADJ 1.5A TO220-3 / LDO Regulator Pos 1.25V to 27.5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsLM1086CT-ADJ
Contains Lead Positive BIPOLAR EAR99 voltage regulator linear 125C 1.5A 2.54mm 1.3V
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, TO-220,IS 120UA, VO 3.3V, VN 2UV/HZ
LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube
LDO Regulator Pos 3V 1.5A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments LM1086IT-5.0/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 5mA, VO 5V, Regline 1mV, Regload 10mV
IC REG LDO 5V 1.5A TO220-3 / LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:20V; Output Voltage Max:5V; Output Current Max:1500mA; Dropout Voltage, Vdo:1.3V; No. of Outputs:1 ;RoHS Compliant: Yes
IC, DC DC Converter; Output Type:Fixed; Input Voltage Min:2.6V; Input Voltage Max:27V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 1.5A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:1086; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:5V; Primary Input Voltage:20V; Supply Voltage Min:6.5V; Termination Type:Through Hole; Voltage Regulator Type:LDO Fixed Positive
The LM1086 is a series of low dropout positive voltage regulators with a maximum dropout of 1.5V at 1.5A of load current. It has the same pin-out as National Semiconductor's industry standard LM317. The LM1086 is available in an adjustable version, which can set the output voltage with only two external resistors. It is also available in six fixed voltages: 1.8V, 2.5V, 2.85V, 3.3V, 3.45V and 5.0V. The fixed versions integrate the adjust resistors. The LM1086 circuit includes a zener trimmed band gap reference, current limiting and thermal shutdown. The LM1086 series is available in TO-220, TO-263, and LLP packages. Refer to the LM1084 for the 5A version, and the LM1085 for the 3A version.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1086IT-5.0-NOPB
  • LM1086IT-5.0/NOPB .
  • LM1086IT-5.0/NOPB.
  • LM1086IT-5.0NOPB
  • LM1086IT5.0/NOPB
  • LM1086IT5.0NOPB