STMicroelectronics L293D

Motor Driver/Controller, DC, Stepper, 4.5 V to 36 V, 4 Outputs, 2.4 A, 16 Pins, PowerDIP
$ 4.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L293D.

ODG (Origin Data Global)

Datasheet7 pages23 years ago

Upverter

IHS

RS (Formerly Allied Electronics)

B+D Enterprises

Inventory History

3 month trend:
-2.10%

CAD Models

Download STMicroelectronics L293D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 3.961
$ 3.961
Stock
442,268
354,611
354,611
Authorized Distributors
6
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Outputs
4
4
4
Max Output Current
1.2 A
-
-
Output Voltage
-
36 V
36 V
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX4623EPE
Analog Switch Dual DPST 16-Pin PDIP N
Analog DevicesMAX4621EPE
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
Analog DevicesMAX4623CPE
Analog Switch Dual DPST 16-Pin PDIP N
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP

Descriptions

Descriptions of STMicroelectronics L293D provided by its distributors.

Motor Driver/Controller, DC, Stepper, 4.5 V to 36 V, 4 Outputs, 2.4 A, 16 Pins, PowerDIP
Dual Half Bridge Motor Driver 24V 16-Pin Power PDIP Tube / IC MOTOR DRIVER PAR 16-DIP
STMicroelectronics DC Brushed Motor Driver IC, Dual Full Bridge Output, PDIP Package
600mA Brush DC Motor 4.5V~36V Parallel DIP-16 Motor Driver ICs ROHS
Tube L293 General Purpose Tin (Sn) motor driver 36V 1.2A 7.1mm -40C~150C TJ
DRIVER, 36 V, POWER DIP, PCB MOUNT, 600 MA, 1.2 A, 4, 1.5 V, 7 V, 4 W, -40 C
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
L293D is the classic ¡°easy-mode¡± motor/inductive driver: a dual-supply quad half-bridge that lets TTL/MCU GPIOs drive relays, solenoids, DC motors, and bipolar steppers
IC, DRIVER + DIODE QUAD, DIP16, 293; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 293; Device Type: Motor; IC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 293D
  • L293D.