Texas Instruments L293DNEE4

Texas Instruments L293DNEE4 IC Motor Driver, Half-h, 600MA, DIP-16
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments L293DNEE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing1 page27 years ago

Farnell

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.30%

CAD Models

Download Texas Instruments L293DNEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 4.95
$ 4.95
Stock
180,496
1,414,881
1,414,881
Authorized Distributors
1
6
6
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Number of Outputs
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Output Voltage
36 V
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsL293DNE
QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Texas InstrumentsL293NE
Texas Instruments Brushed DC Motor Driver, 4 Half-Bridge Out, PDIP Package
Texas InstrumentsL293NEE4
4-Channel Motor Driver 16-Pin PDIP Tube - Rail/Tube (Alt: L293NEE4)
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments L293DNEE4 provided by its distributors.

TEXAS INSTRUMENTS L293DNEE4 IC MOTOR DRIVER, HALF-H, 600mA, DIP-16
Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
4-Channel Motor Driver 16-Pin PDIP Tube
Motor Driver, Half-H, 600Ma, Dip-16; Supply Voltage Min:4.5V; Supply Voltage Max:36V; No. Of Outputs:4Outputs; Output Voltage:36V; Output Current:600Ma; Driver Case Style:Dip; Product Range:-; Msl:-; Device Type:Motor Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS L293DNEE4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.