Texas Instruments JM38510/65503BRA

CDIP HC/UH ACTIVE (Last Updated: 6days ago) EAR99 logic receiver 0.006A 405ns 5.08mm 5V
$ 29.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/65503BRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-18.07%

CAD Models

Download Texas Instruments JM38510/65503BRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.48
$ 0.397
$ 0.397
Stock
62,417
565,425
565,425
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
-
7.8 mA
7.8 mA
High Level Output Current
-
7.8 mA
7.8 mA
Propagation Delay
405 ns
335 ns
335 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54HC245J
Bidirectional RoHS Compliant Contains Lead DUAL logic buffer 125C 5V 5.08mm 22ns
Texas Instruments8408501RA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54HC245J
8¦ÌA 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA CDIP-20 5.08mm

Descriptions

Descriptions of Texas Instruments JM38510/65503BRA provided by its distributors.

CDIP HC/UH ACTIVE (Last Updated: 6days ago) EAR99 logic receiver 0.006A 405ns 5.08mm 5V
8mA 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA CDIP-20 3.56mm
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851065503BRA
  • JM38510_65503BRA