Texas Instruments 8408501RA

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
$ 24.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8408501RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments 8408501RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.16
$ 0.411
$ 0.411
Stock
55,580
487,222
487,222
Authorized Distributors
2
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
7.8 mA
Propagation Delay
405 ns
335 ns
335 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54HC245J
Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
Texas InstrumentsSN54HC245J
8μA, Non-Inverting, Tri-State, 1-Ch, 8-Bit, 2V-6V, 7.8mA, Transceiver, CDIP-20, TH, 5.08mm H
Texas InstrumentsCD54HC245F
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8408501RA provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
HC/UH SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CDIP20
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.